Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Hold Current | 3mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RMS Current (Irms) | 470mA |
| RoHS | Compliant |