Sign in to ask questions about the Renesas CR05AS-8-BT14#F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas CR05AS-8-BT14#F01 technical specifications.
| Package/Case | TO-243AA |
| Hold Current | 3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 790mA |
| RoHS | Compliant |
Download the complete datasheet for Renesas CR05AS-8-BT14#F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.