The CR05AS-8-ET14 is a single-element silicon controlled rectifier with a maximum repetitive reverse voltage of 400V and a maximum on-state current of 500mA. It operates within a temperature range of -40°C to 125°C. The device has a maximum leakage current of 100uA and is available in a rectangular plastic package. The package is surface mountable and features a tin terminal finish with a flat terminal form in a single terminal position.
Sign in to ask questions about the Renesas CR05AS-8-ET14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas CR05AS-8-ET14 technical specifications.
| Case Connection | ANODE |
| Hold Current | 3mA |
| JESD-30 Code | R-PSSO-F3 |
| JESD-609 Code | e0 |
| Leakage Current-Max | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Number of Elements | 1 |
| On-State Current-Max | 500mA |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 400V |
| RMS Current (Irms) | 790mA |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas CR05AS-8-ET14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.