Thyristor 600V .8A SOT89-4
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 800mA |
| Lead Free | Contains Lead |
| Number of Contacts | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 600V |
| RoHS | Compliant |