Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RENESAS
CR08AS-12-BT13
Datasheet
Renesas
CR08AS-12-BT13
Volume Production
Thyristor 600V .8A SOT89-4
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
Insulated Gate Bipolar Transistors (IGBT)
Thyristor 600V .8A SOT89-4
Package
Module
Current Rating
800mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Current Rating
800mA
Lead Free
Contains Lead
Package Quantity
3000
Packaging
Tape and Reel
DC Rated Voltage
600V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account