
Thyristor SCR 600V 90A 3-Pin(2+Tab) MP-3A T/R
Renesas CR5AS-12A-T13#B00 technical specifications.
| Leakage Current-Max | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| On-State Current-Max | 5A |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 600V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas CR5AS-12A-T13#B00 to view detailed technical specifications.
No datasheet is available for this part.