The CS82C50A-5 is a quad serial communication controller from Renesas, featuring a 8-bit external data bus and 3-bit address bus. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage between 4.5 and 5.5 volts and can handle clock frequencies up to 10 MHz. The CS82C50A-5 is available in a 44-pin QCCJ package.
Renesas CS82C50A-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.