The CS82C50A-5Z is a 44-pin quad serial communication controller from Renesas, designed for commercial temperature operation. It features a supply voltage range of 4.5V to 5.5V and a maximum supply current of 6mA. The device operates at a maximum clock frequency of 10MHz and supports an 8-bit external data bus and a 3-bit address bus. It is available in a QCCJ, LDCC44, or .7SQ package type.
Sign in to ask questions about the Renesas CS82C50A-5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas CS82C50A-5Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CS82C50A-5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.