Sign in to ask questions about the Renesas CS82C50A-5Z96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas CS82C50A-5Z96 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 8 |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CS82C50A-5Z96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.