The CS82C5296 is a commercial-grade, 28-pin quad serial communication controller from Renesas. Operating within a temperature range of 0 to 70 degrees Celsius, this device supports 5V supply voltage and can handle clock frequencies up to 16MHz. It features an 8-bit external data bus and a 2-bit address bus, making it suitable for various serial communication applications. The CS82C5296 is available in a LCC-28 package, providing a compact and reliable solution for designers.
Renesas CS82C5296 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.