The CS82C52Z is a 28-pin quad serial communication controller from Renesas, designed for commercial temperature operation. It features a 5V supply voltage and a maximum clock frequency of 16MHz. The device has a quad serial interface and supports 8-bit external data bus and 2-bit address bus widths. It is available in a 28-pin LCC package.
Sign in to ask questions about the Renesas CS82C52Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas CS82C52Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CS82C52Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.