CMOS Programmable Interval Timer, a 28-terminal integrated circuit, offers 16-bit resolution for precise timing applications. Operating within a commercial temperature range of 0°C to 70°C, this device supports a maximum clock frequency of 10 MHz. It features an 8-bit external data bus and a supply voltage range of 4.5V to 5.5V, with a nominal 5V requirement. Packaged in a 28-pin JEDEC S-PQCC-J28 format, its dimensions are 11.505mm x 11.505mm.
Renesas CS82C54-10Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CS82C54-10Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.