CMOS Programmable Interval Timer, an 8-bit external data bus peripheral IC, features 16 bits of programmable timing functionality. Operating within a commercial temperature range of 0°C to 70°C, this 28-terminal device supports a maximum clock frequency of 10 MHz. It requires a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. Encased in a 28-pin JEDEC S-PQCC-J28 package with quad terminal positioning, its dimensions are 11.505mm in both length and width.
Renesas CS82C54-10Z96 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CS82C54-10Z96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.