The CS82C54-12Z is a 28-pin commercial quad timer IC from Renesas, operating within a temperature range of 0 to 70°C. It is a 16-bit device with an external data bus width of 8 bits and a maximum clock frequency of 12 MHz. The IC has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. It is packaged in a QCCJ package type with a width and length of 11.505mm each.
Renesas CS82C54-12Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CS82C54-12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.