Sign in to ask questions about the Renesas CS82C55A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas CS82C55A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.66(Max) |
| Package Width (mm) | 16.66(Max) |
| Package Height (mm) | 3.69(Min) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Category | CMOS Programmable Peripheral Interface |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas CS82C55A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.