The CS82C59A-12Z is a 28-pin quad interrupt controller IC from Renesas, designed to operate within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V. The IC features a quad interrupt controller type and an external data bus width of 8 bits. It is packaged in a 28-pin LCC package, measuring 11.505mm in width and length.
Renesas CS82C59A-12Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.