The CS82C59AZ96 is a 28-pin quad interrupt controller from Renesas, operating within a temperature range of 0 to 70 degrees Celsius. It is designed to function with a supply voltage between 4.5 and 5.5 volts. The device is packaged in a commercial-grade LCC package, measuring 11.505mm in width and length, with 28 pins. It is intended for use in uPs/uCs/peripheral ICs applications.
Sign in to ask questions about the Renesas CS82C59AZ96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas CS82C59AZ96 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CS82C59AZ96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.