Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RENESAS
CT30SM-12
Datasheet
Renesas
CT30SM-12
Transferred
30A, 600V, N-CHANNEL IGBT, TO-3P, 3 PIN
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
Insulated Gate Bipolar Transistors (IGBT)
30A, 600V, N-CHANNEL IGBT, TO-3P, 3 PIN
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
150
Number of Terminals
3
Terminal Position
SINGLE
Pin Count
2
Number of Elements
1
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account