Renesas CY25AAJ-8 technical specifications.
| Collector-emitter Voltage-Max | 400V |
| JESD-30 Code | R-PDSO-G8 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas CY25AAJ-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.