The D12240TE13V is a 16-bit SCI interface IC from Renesas with an access time of 13us and a maximum frequency of 13MHz. It is packaged in a TQFP package and has a maximum operating temperature of 75°C. The device features 75 programmable I/Os, 5 timers/counters, and 4KB of RAM. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The IC is lead-free and radiation hardened.
Sign in to ask questions about the Renesas D12240TE13V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas D12240TE13V technical specifications.
| Access Time | 13us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 13MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
Download the complete datasheet for Renesas D12240TE13V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.