16-bit ROMless microcontroller featuring a 25MHz clock speed and 8KB RAM. This surface mount device operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. It offers 70 I/O pins, 8 timers/counters, and includes peripherals like POR, PWM, and WDT. The 100-TQFP package utilizes copper, tin, and gold contact plating, with an access time of 25µs.
Checking distributor stock and pricing after the page loads.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Copper, Tin, Gold |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2300 |
| RoHS | Compliant |