
16-bit ROMless microcontroller featuring a 25MHz internal oscillator and 4KB RAM. This surface mount device offers a 16-bit data bus width, 86 I/O pins, and 8 timers/counters. Operating from 3V to 3.6V, it includes SCI interface, POR, PWM, WDT, and DMA peripherals. Packaged in PQFP with tin contact plating, it supports a temperature range of -40°C to 85°C.
Renesas D12320VF25IV technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas D12320VF25IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.