
The D12320VTE25V is a microcontroller from Renesas with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It features a square TFQFP package with a flatpack style and a fine pitch meter. The device is compliant with RoHS and Reach SVHC regulations. It has a surface mount terminal form with a gull wing shape and a quad terminal position.
Checking distributor stock and pricing after the page loads.
| Length | 14mm |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
