
The D12322RVF20V is a microcontroller with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It has a rectangular package shape with a flatpack style and a QFP package code. The device is surface mountable with a gull wing terminal form and a 0.5mm terminal pitch. It operates at a speed of 25RPM and is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Length | 20mm |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |