
16-bit CISC microcontroller featuring ROMless architecture and 8KB RAM. Operates at up to 20MHz with an internal oscillator and supports SCI interface. Offers 86 I/Os, 8 timers/counters, and peripherals including POR, PWM, WDT, and DMA. Encased in a 120-pin TQFP package with tin contact plating, suitable for surface mounting. Operating supply voltage is 3.3V, with a range of 2.7V to 3.6V, and an operating temperature range of -20°C to 75°C.
Renesas D12322RVTE20V technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas D12322RVTE20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.