
16-bit ROMless microcontroller featuring a 25MHz core frequency and 8KB RAM. This surface mount device operates from a 3V to 3.6V supply, with an 86-pin TQFP package and tin contact plating. Includes SCI interface, 8 timers/counters, POR, PWM, WDT, and DMA peripherals. Offers an access time of 25µs and an operating temperature range of -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
