The QFP 25RPM 3.3V 3.6V 20mm x 14mm Rectangular Flatpack Microcontroller from Renesas features a rectangular package style with a flatpack meter design. It has a supply voltage of 3.3V and a maximum supply voltage of 3.6V. The component has a speed of 25RPM and is designed for surface mount applications. It is compliant with RoHS and Reach SVHC regulations. The microcontroller has a terminal form of gull wing and a terminal pitch of 0.5mm, with a terminal position of quad. The dimensions of the component are 20mm in length and 14mm in width.
Checking distributor stock and pricing after the page loads.
| Length | 20mm |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
