Renesas D12324SVF25WV technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32768B |
| RoHS | Compliant |
Download the complete datasheet for Renesas D12324SVF25WV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.