
16-bit CISC microcontroller featuring a ROMLess architecture and 32KB RAM. Operates at a maximum clock rate of 20 MHz with 86 programmable I/Os. Housed in a 120-pin TQFP (Thin Quad Flat Package) with gull-wing leads for surface mounting. Includes 8 timers, SCI interface, 8 ADC channels, and dual 8-bit DACs. Suitable for operation between -20 °C and 75 °C with a maximum supply voltage of 3.6 V.
Renesas D12324SVTE20 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 120 |
| PCB | 120 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026AEE |
| Family Name | H8S |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Program Memory Type | ROMLess |
| RAM Size | 32KB |
| Number of Programmable I/Os | 86 |
| Core Architecture | H8S |
| Programmability | No |
| Number of Timers | 8 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas D12324SVTE20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.