
The D12350F20IV microcontroller is a CMOS device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is supplied with a nominal voltage of 5V and can operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a rectangular flatpack with a package body material of plastic and a terminal form of gull wing. It is suitable for surface mount and has a terminal pitch of 0.5mm and a terminal position of quad. The microcontroller has a maximum frequency of 20MHz and a speed of 20RPM.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.15mm |
| JESD-30 Code | R-PQFP-G128 |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 95 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Rectangular |
| Package Style | FLATPACK, FINE PITCHMeter |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
