
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.15mm |
| JESD-30 Code | R-PQFP-G128 |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 95 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Rectangular |
| Package Style | FLATPACK, FINE PITCHMeter |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
