
The D12352F13V is a 16-bit SCI microcontroller from Renesas with an internal oscillator and a maximum operating frequency of 13MHz. It operates within a supply voltage range of 3V to 5.5V and has a maximum operating temperature of 75°C. The device is packaged in a QFP package and is designed for surface mount applications. It features 8KB of RAM and 87 programmable I/Os, as well as peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas D12352F13V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 13us |
| Package/Case | QFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Frequency | 13MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 13MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 87 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas D12352F13V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
