
The D12352F20V is an 8-timer SCI interface IC from Renesas, packaged in a PQFP. It operates over a temperature range of -20°C to 75°C and is designed for use with a 5.5V supply voltage. The device is lead free and features a ROMless memory type with 8KB of RAM. It is suitable for surface mount applications and is available in a tray packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS | Compliant |
