
CMOS microcontroller featuring a 25MHz maximum frequency and 3.3V nominal supply voltage, operating between -20°C and 75°C. This surface-mount device offers 96 I/O lines and 8 timers/counters within a 144-pin LFQFP square package with a 0.5mm terminal pitch. The low-profile flatpack design has a seated height of 1.7mm and dimensions of 20mm x 20mm.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 96 |
| Number of Timers/Counters | 8 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 33RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |