Renesas D12373VFQ33V technical specifications.
| Length | 20mm |
| Max Frequency | 25MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 96 |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 35RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas D12373VFQ33V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.