
The FQFP 20mm 20RPM CMOS microcontroller features a rectangular package with a plastic body, a fine pitch, and a terminal finish of tin. It operates within a temperature range of -20°C to 75°C and is suitable for commercial extended applications. The device is surface mountable and has a terminal pitch of 0.5mm in a quad terminal position. It is RoHS compliant and manufactured by Renesas.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.15mm |
| JESD-30 Code | R-PQFP-G128 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Rectangular |
| Package Style | FLATPACK, FINE PITCHMeter |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
