
The D12670VFC33V is a 16-bit SCI/IrDA interface microcontroller from Renesas, operating at a maximum frequency of 33MHz. It features a QFP package and is designed for surface mount applications. The device has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It is powered by a 3.3V supply voltage and has a RAM size of 8KB. The microcontroller also includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access.
Sign in to ask questions about the Renesas D12670VFC33V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas D12670VFC33V technical specifications.
| Access Time | 33us |
| Package/Case | QFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Interface | IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 115 |
| Number of Programmable I/O | 103 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas D12670VFC33V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
