The D12674RVFQ33DV is a 32-bit microcontroller from Renesas with a 32KB ROMless memory and 103 I/Os. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device features internal oscillation and a watchdog timer. It is available in a lead-free LQFP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 33us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Frequency | 33MHz |
| Interface | IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 103 |
| Number of Programmable I/O | 103 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
