
16-bit ROMless microcontroller featuring a 20MHz clock speed and 4KB RAM. This surface mount IC offers 35 programmable I/Os, 7 timers/counters, and includes PWM, WDT, and DMA peripherals. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and an access time of 20µs. The PQFP package with tin contact plating is suitable for a wide operating temperature range of -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas D13007F20V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | PQFP |
| Contact Plating | Tin |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H |
| RoHS | Compliant |
Download the complete datasheet for Renesas D13007F20V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
