
The D13007FI20V is a 20MHz microcontroller with 35 I/Os and 4KB RAM, packaged in a QFP package. It operates over a temperature range of -20°C to 85°C and has a maximum supply voltage of 5.5V. The device is lead free and has an internal oscillator. It features peripherals such as PWM, WDT, and DMA, and is part of the H8 H8/300H series.
Renesas D13007FI20V technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 4KB |
| Series | H8® H8/300H |
| RoHS | Compliant |
Download the complete datasheet for Renesas D13007FI20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
