
The D13007VFI13V is a ROMless SCI microcontroller from Renesas, featuring 35 programmable I/Os and 7 timers/counters. It operates at a maximum frequency of 13MHz and has a maximum supply voltage of 5.5V. The device is packaged in a QFP case and is suitable for surface mount applications. It has a RAM size of 4KB and supports peripherals such as PWM, WDT, and DMA. The microcontroller has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Renesas D13007VFI13V technical specifications.
| Access Time | 13us |
| Package/Case | QFP |
| Frequency | 13MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 13MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 4KB |
| Series | H8® H8/300H |
| RoHS | Compliant |
Download the complete datasheet for Renesas D13007VFI13V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
