Renesas D13008F25V technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 4KB |
| Series | H8® H8/300H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas D13008F25V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
