Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas D13008VF25V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 25us |
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 4KB |
| Series | H8® H8/300H |
| RoHS | Compliant |
Download the complete datasheet for Renesas D13008VF25V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
