
Checking distributor stock and pricing after the page loads.
| Access Time | 25us |
| Package/Case | QFP |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 4096B |
| Series | H8® H8/300H |
| RoHS | Compliant |
