
The D17618ABG100V is a 25MHz microcontroller from Renesas, featuring a CMOS technology and a nominal supply voltage of 3.3V. It is available in a LFBGA package, which is suitable for surface mount applications. The device is compliant with RoHS and Reach SVHC regulations, ensuring environmental responsibility. Operating at a speed of 100RPM, this microcontroller is designed for high-performance applications.
Renesas D17618ABG100V technical specifications.
| Max Frequency | 25MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| RoHS | Compliant |
No datasheet is available for this part.
