
The D17618ABGN100V is a microcontroller with a maximum frequency of 25MHz and a supply voltage range of 3V to 3.6V. It features a package code of LFBGA and a package shape of square. The device is compliant with Reach SVHC and RoHS regulations. It has a terminal form of ball and a terminal position of bottom. The microcontroller is designed for surface mount applications and operates at a speed of 100RPM.
Renesas D17618ABGN100V technical specifications.
| Max Frequency | 25MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| RoHS | Compliant |
No datasheet is available for this part.