
The D2-92633-LR is a microprocessor circuit with 128 terminals in a 14x14mm LQFP-128 package. It operates within a temperature range of -10 to 85°C and requires a supply voltage between 1.7 and 1.9V. The device features a quad terminal position and is classified as a microprocessor circuit.
Sign in to ask questions about the Renesas D2-92633-LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas D2-92633-LR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas D2-92633-LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.