
The D2-92634-LR is a 128-pin LQFP microprocessor circuit from Renesas, operating within a temperature range of -10 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V, with a minimum of 1.7V and a maximum of 1.9V. The device features a quad terminal position and a JEDEC package code of S-PQFP-G128, measuring 14mm in width and length. It is designed for use in various applications, including microprocessor circuits.
Sign in to ask questions about the Renesas D2-92634-LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas D2-92634-LR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas D2-92634-LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.