Renesas D2-92683-QR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas D2-92683-QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.