
The D2-92683-QR-T is a 72-pin quad microprocessor IC from Renesas, operating within a temperature range of -10 to 85°C. It has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.7V and 1.9V, respectively. The IC is packaged in a QFN-72 package type, with a width and length of 10mm each. It is designed for use in a variety of applications, including microprocessor circuits.
Renesas D2-92683-QR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas D2-92683-QR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.